SY88932LMG

Microchip Technology
998-SY88932998-LMG
SY88932LMG

Mfr.:

Description:
Laser Drivers 3.3V 4.5 Gbps AC coupled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.05 $14.05
$9.59 $239.75
$9.25 $925.00
$9.22 $2,766.00
$9.21 $4,605.00
$9.18 $9,180.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Laser Drivers
RoHS:  
4.25 Gb/s
80 mA
SY88932L
QFN-16
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Type: SONET/SDH Laser Driver
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP