TC7126CLW

Microchip Technology
579-TC7126CLW
TC7126CLW

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PLCC-44
15 V
15 V
1.23 W
TC7126
0 C
+ 70 C
SMD/SMT
Tube
Brand: Microchip Technology
Height: 3.87 mm
Length: 16.59 mm
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 27
Subcategory: Driver ICs
Width: 16.59 mm
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.85 $11.85
$10.07 $271.89
$9.40 $1,015.20
$9.33 $2,519.10
$8.91 $4,570.83
$8.79 $9,018.54
5,022 Quote