TC74A1-5.0VAT

Microchip Technology
579-TC74A1-5.0VAT
TC74A1-5.0VAT

Mfr.:

Description:
Board Mount Temperature Sensors Digital Thermal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.51 $37.75
$1.38 $138.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
TO-220-5
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
8 bit
Shutdown
Through Hole
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 350 uA
Output Current: 50 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TC74
Factory Pack Quantity: 50
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99