TCN75AVUA713-VAO

Microchip Technology
579-TCN75AVUA713-VAO
TCN75AVUA713-VAO

Mfr.:

Description:
Board Mount Temperature Sensors Automotive, 2-Wire Serial Temp Sensor/Thermal Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.72 $1,800.00
$0.69 $3,450.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
MSOP-8
2-Wire, I2C
2.7 V
5.5 V
16 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 200 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TCN75A
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99