USB2422T-I/MJ

Microchip Technology
579-USB2422T-I/MJ
USB2422T-I/MJ

Mfr.:

Description:
USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB2422
USB Hubs
Hub Controller
SMD/SMT
QFN-24
USB 2.0
High Speed (HS)
480 Mb/s
3 V
3.6 V
70 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Ports: 2 Port
Pin Count: 24
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

In Stock: 2,617

Stock:
2,617
Can Dispatch Immediately
On Order:
15,000
Expected 2027/01/04
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.00 $2.00
$1.98 $49.50
Full Reel (Order in multiples of 5000)
$1.67 $8,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$1.84
Min:
1