ZL30255LFG7

Microchip Technology
494-ZL30255LFG7
ZL30255LFG7

Mfr.:

Description:
Clock Generators & Support Products Dual-Channel Any-to-Any Clock Multiplier & Jitter Att w/EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Multiplier
6 Output
1.035 GHz
1.25 GHz
LGA-64
60 %
7.5 ps
3.465 V
1.71 V
184 mA, 242 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL
Pin Count: 64
Product Type: Clock Generators
Factory Pack Quantity: 294
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 294   Multiples: 294
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.41 $6,000.54