MT49H16M18SJ-25:B TR

Micron
340-301300-REEL
MT49H16M18SJ-25:B TR

Mfr.:

Description:
DRAM RLDRAM 288M 16MX18 FBGA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$27.83 $27.83
Full Reel (Order in multiples of 1000)
$27.83 $27,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
RLDRAM2
288 Mbit
18 bit
533 MHz
FBGA-144
16 M x 18
1.7 V
1.9 V
0 C
+ 95 C
MT49H
Reel
Cut Tape
MouseReel
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 408 mA
Tradename: RLDRAM
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320201
ECCN:
EAR99

RLDRAM Memory

Micron RLDRAM Memory is a high-performance, high-density solution for fast SRAM-like random access. The devices outpace leading-edge DDR3 for sustained high bandwidth. RLDRAM uses innovative circuit designs to minimize the time between the beginning of an access cycle and the instant that the first data is available. This makes RLDRAM ideal for 10GbE, 40GbE, and 100GbE packet buffering and inspections. RLDRAM is supported on a wide variety of FPGAs and network processor solutions.

DRAM

Micron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.