HA-070XIEBCBH1-A

Microtips Technology
668-HA-070XIEBCBH1-A
HA-070XIEBCBH1-A

Mfr.:

Description:
TFT Displays & Accessories 7.0 in IPS 600nits 1024x600 HDMI wTouch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
7 in
WXGA
1024 x 600
HDMI
Capacitive Touch Panel
LED, White
154.21 mm x 85.92 mm
182.6 mm x 117 mm x 21.75 mm
12 V
Tray
Background Colour: Normally Black
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 20
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

HA & HB Series HDMI TFT Displays

Microtips Technology HA & HB Series HDMI TFT Displays feature Multi-Domain Vertical Alignment (MVA) or IPS technology and offer the choice of resistive, capacitive, or no-touch panel. The HA & HB Series offer different sizes including 4.3", 5.0", 7.0", 10.1", and 15.0". The HDMI TFT Displays can be used with any computer or development board, such as a Raspberry Pi or Windows PC with an HDMI Port.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.