MIKROE-1032

Mikroe
932-MIKROE-1032
MIKROE-1032

Mfr.:

Description:
GNSS / GPS Development Tools EASYGPS click MIKROBUS VERSION

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.01 $59.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
LEA-6S
3.3 V, 5 V
SMA, UART
GPS
Brand: Mikroe
Description/Function: Features a LEA-6S, high performance U-Blox 6 positioning engine board with Active GPS Antenna.
For Use With: Multiple
Product Type: GPS Development Tools
Series: Wireless-GPS/GNSS/GSM-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.