MIKROE-1396

Mikroe
932-MIKROE-1396
MIKROE-1396

Mfr.:

Description:
Power Management IC Development Tools Current click

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.22 $38.22

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Current, Power & Voltage Monitor
3.3 V/5 V
INA196, MAX6106, MCP3201
Sensors-Current-Click
Brand: Mikroe
Description/Function: Used for measurement of electric current
For Use With: INA196, MAX6106, MCP3201
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.