MIKROE-1434

Mikroe
932-MIKROE-1434
MIKROE-1434

Mfr.:

Description:
NFC/RFID Development Tools RFiD click

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.01 $35.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: NFC/RFID Development Tools
RoHS:  
Add-On Boards
CR95HF
3.3 V
RFID
Brand: Mikroe
Description/Function: mikroBus-Rfid Click
Interface Type: SPI, UART
Product Type: NFC/RFID Development Tools
Series: Wireless-Misc-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.