MIKROE-1534

Mikroe
932-MIKROE-1534
MIKROE-1534

Mfr.:

Description:
Audio IC Development Tools SpeakUp Click

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.78 $42.78

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio
VS1053, STM32F415RG
3.3 V
Brand: Mikroe
Description/Function: Speech recognition click board recognize over 200 different voice command and on board MCU carry them out instantly
Dimensions: 57.15 mm x 21.5 mm x 10.30 mm
Interface Type: UART, USB
Product Type: Audio IC Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

SpeakUp clicks

Mikroe SpeakUp clicks are speech recognition click boards that recognize more than 200 separate voice commands. The standard click has onboard STMicroelectronics STM32F415RG (Arm® Cortex® M4) MCU that instantly carries out those commands. The SpeakUp 2 click features a single onboard FTDI FT900 MCU instead of two chips to process sound and interpret voice commands. Mikroe SpeakUp clicks are easy to configure and learn from scratch to understand commands spoken in any language. Using a simple interface on a computer, a word or phrase (up to 5s) can be recorded and assigned to an instruction. The speech-recognition capabilities firmware is based on the DTW algorithm, which turns talk into action almost instantly.  

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.