MIKROE-1993

Mikroe
932-MIKROE-1993
MIKROE-1993

Mfr.:

Description:
Other Development Tools 7x10 R click

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.75 $17.75

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Counter Shift Register
74HC595, CD4017, ULN2003
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Matrix of 70 red LEDs
Dimensions: 57.15 mm x 25.4 mm x 5.33 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Other Development Tools
Series: Misc-LED-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8531200040
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.