MIKROE-2527

Mikroe
932-MIKROE-2527
MIKROE-2527

Mfr.:

Description:
Mobile Development Tools The factory is currently not accepting orders for this product.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.18 $159.18

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
LARA-R211
5 V
UART
LTE
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Series: Wireless-Misc-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.