MIKROE-2622

Mikroe
932-MIKROE-2622
MIKROE-2622

Mfr.:

Description:
Temperature Sensor Development Tools IR Grid click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.02 $129.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Add-On Boards
Optical Sensor
MLX90621
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2622 IR Grid Click

Mikroe MIKROE-2622 IR Grid Click is a thermal imaging sensor with an array of 64 factory-calibrated IR elements (pixels). The IR elements are arranged in 4 rows of 16 pixels, each measuring an object's temperature up to +300°C within its local Field of View (FOV). Mikroe MIKROE-2622 IR Grid Click uses the MLX90621 IR sensor, which only has four pins. The MLX90621 is mounted inside the industry standard TO-39 package. The sensor is equipped with 2Kbit of EEPROM for storing the compensation and calibration parameters.