MIKROE-2911

Mikroe
932-MIKROE-2911
MIKROE-2911

Mfr.:

Description:
Power Management IC Development Tools Buck 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.33 $30.33

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
700 mV to 3.3 V
MIC45404
Buck
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2911 Buck 2 Click

Mikroe MIKROE-2911 Buck 2 Click is a powerful step-down DC-DC switching regulator. This Buck 2 click gives a high precision regulated voltage at its output, and it can handle an ample amount of current. The MIKROE-2911 Buck 2 Click is highly configurable as the output voltage, maximum current limiting, and switching frequency parameters can be controlled via the IC pins. This buck 2 click features an input voltage range from 4.5V to 19V and discrete output steps ranging from 0.7V to 3.3V. Mikroe MIKROE-2911 click is ideal for step-down applications which demand reasonably high current and accurate voltage regulation with a clean and ripple-free low voltage power supply.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.