MIKROE-3063

Mikroe
932-MIKROE-3063
MIKROE-3063

Mfr.:

Description:
Interface Development Tools USB UART 3 click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
USB
CP2102N
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

MIKROE-3063 USB UART 3 Click

Mikroe MIKROE-3063 USB UART 3 Click is a USB to UART interface designed to quickly add USB 2.0 full-speed compliant UART interfaces for custom applications. The device eliminates firmware complexity and reduces development time. The board requires drivers to be installed in the host OS to support the virtual COM port functionality. Once installed, this device offers amazing connectivity options, up to 3Mbaud, and a very low number of external components. The Mikroe device also features a simplified setup of advanced options via the GUI-based configurator (if required), and out-of-the-box functionality with the royalty-free virtual COM port drivers, provided by Silicon Labs.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.