MIKROE-3290

Mikroe
932-MIKROE-3290
MIKROE-3290

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 8 click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.00 $11.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Digital Temperature Sensor
MCP9808
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: Sensors-Thermal-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3290 Thermo 8 Click

Mikroe MIKROE-3290 Thermo 8 Click is a thermometer Clickboard™ that offers a very high measurement accuracy of ±0.25°C (typical). This click board also offers great data repeatability with about 0.0625°C drift. The MIKROE-3290 thermo 8 click is based on an MCP9808 digital temperature sensor that offers ±0.5°C (maximum) accuracy and can measure temperature from -20°C to 100°C temperature range. The is a highly adaptable click board that supports programmable thresholds, allowing to set trigger functions, thereby making this ideal for any thermal measurement application.