MIKROE-3297

Mikroe
932-MIKROE-3297
MIKROE-3297

Mfr.:

Description:
LED Lighting Development Tools LED Driver 5 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
Add-On Boards
TPS54200
3.3 V, 5 V
Misc-LED-Click
Brand: Mikroe
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

MIKROE-3297 LED Driver 5 Click

Mikroe MIKROE-3297 LED Driver 5 Click can drive an array of high-power LEDs with a constant current of up to 1.5A. This Mikroe Click board™ features Texas Instruments TPS54200 LED driver IC, consisting of a synchronous, fixed-frequency buck converter that operates at 600kHz. The LED driver 5 click can use analog and PWM control signals to dim the connected LED array. This click board offers selectable LED current, open LED or shorted LED detection, overvoltage and under voltage protection, and thermal shutdown. The LED driver 5 click comes in a package with the mikroSDK™ software and a library with all the functions. This click board is an ideal solution for the reliable and efficient driving of single or multi-stream LED arrays and provides up to 28V at the output. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.