MIKROE-3299

Mikroe
932-MIKROE-3299
MIKROE-3299

Mfr.:

Description:
Daughter Cards & OEM Boards Knob G Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
Add-On Boards
PCA9956B, 74HC3G14DC
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PCA9956B, 74HC3G14DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MIKROE-3299 Knob G Click

Mikroe MIKROE-3299 Knob G Click combines a high-quality quadrature rotary encoder and an LED ring of 24 individual green LEDs. The Mikroe rotary encoder outputs are processed by a debouncing circuitry, ensuring reliable switching action. This functionality makes the encoder directly usable in interrupt service routines (ISR) without needing a bulky debouncing code. The Knob G Click features a 24-segment LED ring driven by an advanced and flexible PCA9956B LED driver IC from NXP. The PCA9956B LED driver IC helps dim each LED individually and allows various lighting effects to be programmed. 

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.