MIKROE-3414

Mikroe
932-MIKROE-3414
MIKROE-3414

Mfr.:

Description:
Touch Sensor Development Tools SAML Touch Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Add-On Boards
Capacitive Touch Sensor
ATSAML10
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: UART
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3414 SAML Touch Click

Mikroe MIKROE-3414 SAML Touch Click is a click board with two capacitive touchpads and one capacitive slider. This click is based on the Microchip ATSAML10 32-bit Arm® Cortex® MCU with Peripheral Touch Controller (PTC). The ATSAML10 MCU is suited for realizing touch applications with good water tolerance, noise immunity, and responsiveness. This click incorporates a Driven shield and capability, allowing the touch sensor to work in moisture, sweat, rain, and running water. The Mikroe SAML touch click employs LED indicators that indicate touch events for each touchpad and one 6-segment bar graph to indicate touch position across the slider. Typical applications include the development of various HMI interfaces, touch-operated control panels, and interfaces in harsh and humid environments.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.