MIKROE-3439

Mikroe
932-MIKROE-3439
MIKROE-3439

Mfr.:

Description:
Distance Sensor Development Tool Proximity 8 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.00 $16.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Add-On Boards
Proximity Sensor
3.3 V
Brand: Mikroe
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3439 Proximity 8 Click Board™

Mikroe MIKROE-3439 Proximity 8 Click Board™ is a close-range proximity sensing click board with VCNL36687S, a power-efficient Proximity Sensor (PS) with VCSEL. A Vertical-Cavity Surface-Emitting Laser (VCSEL) operates with digital and analog frontend circuits for simplified operation and minimal power consumption. A single command over the I2C interface can trigger this click board. The proximity 8-click board features fast PS response, intelligent crosstalk cancelation, and a programmable interrupt engine, which allows extremely useful logic output mode. This click board is ideal for IoT, battery-operated, mobile applications, and applications requiring low-power consumption and reliable close-range PS detection.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.