MIKROE-3642

Mikroe
932-MIKROE-3642
MIKROE-3642

Mfr.:

Description:
Interface Development Tools RiBUS Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.00 $11.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
Interface Adapter
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

MIKROE-3642 RiBUS Click Board

Mikroe MIKROE-3642 RiBUS Click Board is an adapter click board that allows a mikroBUS™ to interface with RiBUS-compatible display modules. This wide range of intelligent display modules is equipped with powerful graphics processors. The Mikroe MIKROE-3642 simplifies the application design, reduces the processing load on the host MCU, and allows amazing graphically based-applications to be created. This click board is thoroughly tested and ready to use on a system equipped with the mikroBUS™ socket. The MIKROE-3642 includes high-quality ZIF FPC and an external voltage connector to power up demanding displays with the external PSU. This click board offers a standardized 20-pin FPC connector for display connection and an external audio device.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.