MIKROE-3786

Mikroe
932-MIKROE-3786
MIKROE-3786

Mfr.:

Description:
Touch Sensor Development Tools Cap Touch 5 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
Add-On Boards
Capacitive Touch Sensor
CY8CMBR3106S-LQXI
3.3 V, 5 V
Brand: Mikroe
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Cap Touch 5 Click

Mikroe Cap Touch 5 Click is a capacitive touch sensing board with a CY8CMBR3106S-LQXI CAPSENSE™ Express™ controller. The click provides an advanced, easy-to-implement capacitive touch-sensing user interface solution. The Touch 5 supports 16 capacitive sensing inputs and eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.