MIKROE-3901

Mikroe
932-MIKROE-3901
MIKROE-3901

Mfr.:

Description:
Audio IC Development Tools AudioAmp 3 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.01 $54.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio Amplifier
TAS5414
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Audio IC Development Tools
Series: AudioAmp
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

AudioAmp 3 Click

Mikroe AudioAmp 3 Click is a stereo audio amplifier that delivers up to 79W per channel with a 4Ω load. The Mikroe AudioAmp 3 Click is based on a Texas Instruments TAS5414 class-D integrated amplifier, which uses a highly efficient switching scheme. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, while maintaining the required EMC levels. The TAS5414 IC is equipped with protection features, allowing reliable operation.