MIKROE-4336

Mikroe
932-MIKROE-4336
MIKROE-4336

Mfr.:

Description:
Interface Development Tools CXPI Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.28 $14.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Development Boards
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

CXPI Click

Mikroe CXPI Click supports the next-generation automotive communication protocol and features the ROHM Semiconductor BD41000AFJ-C transceiver. Mikroe CXPI Click is used for Clock Extension Peripheral Interface (CXPI) communication. This Click board operates from 7V to 18V external power supply, features easy switching between master and slave modes, and an arbitration function that stops the data output upon detecting BUS data collision. Fail-safe functions suspend the output data upon detection of under-voltage or temperature abnormalities. The board is ideal for body control applications, including steering switch, AC, and instrument panel systems.