MIKROE-6066

Mikroe
932-MIKROE-6066
MIKROE-6066

Mfr.:

Description:
RF Development Tools ISM 3 Click - S2-LPQTR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.00 $23.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
RF Transceiver
S2-LP
433 MHz
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: RF Transceiver
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99