MIKROE-6076

Mikroe
932-MIKROE-6076
MIKROE-6076

Mfr.:

Description:
Power Management IC Development Tools Step Up 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.01 $35.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
Brand: Mikroe
For Use With: Boost Converter
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-6076 Step Up 2 click

MikroE MIKROE-6076 Step Up 2 Click is a compact add-on board developed to boost the power capabilities of devices. The MikroE Step Up 2 Click features the Texas Instruments TPS61299 synchronous boost converter, well-known for its low quiescent current and high efficiency under light-load conditions. The Step Up 2 Click board is characterised by an ability to adjust output voltage through the integrated MAX5419 digital potentiometer, offering precise control via an I2C interface. It supports external voltages ranging from 0.2V to 5.5V, supplying a regulated output range of 1.8V to 5.5V. Compatibility with 3.3V or 5V logic levels, selectable via the VCC SEL jumper, makes the board useful for various MCUs.