MIKROE-6275

Mikroe
932-MIKROE-6275
MIKROE-6275

Mfr.:

Description:
Switch Development Tools Button 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.45 $17.45

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Switch Development Tools
RoHS:  
TL3215
3.3 V, 5 V
Brand: Mikroe
Description/Function: Button 3 Click
Number of Circuits: Dual
Product Type: Switch Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Button 2 Click

Mikroe Button 2 Click utilizes the E-Switch TL3215AF160BQ tactile switch, part of the TL3215 series. The TL3215AF160BQ features several key characteristics, including high reliability, consistent performance, and robust construction and design. Additionally, it offers precise and responsive operation with a 2mm actuator.