MIKROE-6515

Mikroe
932-MIKROE-6515
MIKROE-6515

Mfr.:

Description:
Audio IC Development Tools Speaker 2 Click - Nuvoton Technology Corporation, ISD2360SYI

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 2026/03/03
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.00 $19.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
Add-On Boards
High-Quality Audio Playback
ISD2360
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Digital Chipcorder
Interface Type: SPI
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99