BP2G1+

Mini-Circuits
139-BP2G1
BP2G1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
2 GHz
800 MHz
50 Ohms
SMD/SMT
5.33 mm x 4.14 mm x 1.96 mm
- 40 C
+ 85 C
BP2G1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting Style: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 2-Way
Unit Weight: 462.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BP2 50Ω SMD Power Splitters/Combiners

Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners are two-way/0° devices offering 1.5W (maximum) power handling and 0.75W (maximum) internal dissipation. Operating within a -40°C to +85°C temperature range, the aqueous washable BP2 Splitters/Combiners feature isolation ranging from 20dB to 30dB (typical) and VSWRs from 1.07:1 to 1.3:1. The Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners come in a low profile XX211 case style.

In Stock: 817

Stock:
817
Can Dispatch Immediately
On Order:
2,000
Expected 2026/11/30
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.90 $1.90
Full Reel (Order in multiples of 100)
$1.90 $190.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩