BPF-BC300+

Mini-Circuits
139-BPF-BC300+
BPF-BC300+

Mfr.:

Description:
Mini-Circuits Lumped LC Band Pass Filter, 290 - 310 MHz, 50?

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$54.71 $54.71
Full Reel (Order in multiples of 20)
$54.71 $1,094.20
$51.83 $5,183.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Mini-Circuits
RoHS:  
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: BPF
Factory Pack Quantity: 20
Unit Weight: 1.569 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
MINI-CIRCUITS