DBTC16-282LX+

Mini-Circuits
139-DBTC16-282LX+
DBTC16-282LX+

Mfr.:

Description:
Signal Conditioning 16.8 dB SMT Directional Coupler, 5 - 2850 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.95 $24.95
$3.90 $78.00
$3.83 $191.50
$3.68 $368.00
$3.52 $704.00
Full Reel (Order in multiples of 500)
$3.36 $1,680.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
5 MHz to 2.85 GHz
50 Ohms
SMD/SMT
4.22 mm x 3.81 mm
- 40 C
+ 85 C
DBTC16
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Directional
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99