DLFCV-1750+

Mini-Circuits
139-DLFCV-1750+
DLFCV-1750+

Mfr.:

Description:
Signal Conditioning LTCC Dual Low Pass Filter, DC - 1750 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 484 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.26 $19.26
$12.35 $247.00
$10.97 $548.50
$9.87 $987.00
$9.18 $1,836.00
Full Reel (Order in multiples of 500)
$8.49 $4,245.00
$8.46 $8,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Lowpass Filters
1.75 GHz
50 Ohms
SMD/SMT
1210 (3225 metric)
- 55 C
+ 100 C
DLFCV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.5 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter

Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter offers fast roll-off, low insertion loss, low VSWR, and high power handling in a DC to 1000MHz frequency range. The LTCC packaged DLFCV can also operate as a balanced input/output low pass filter. The Mini-Circuits DLFCV 50Ω Ceramic Dual Low Pass Filter is ideal for military, test/measurement, VHF/UHF, and harmonic rejection applications.