EQY-3-283+

Mini-Circuits
139-EQY-3-283+
EQY-3-283+

Mfr.:

Description:
Equalisers 28GHz MMIC 3dB EQUALIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$34.49 $34.49
$27.60 $552.00
$26.21 $1,310.50
$25.47 $2,547.00
$24.64 $4,928.00
Full Reel (Order in multiples of 500)
$24.63 $12,315.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Equalisers
RoHS:  
SMD/SMT
MCLP-6
Equalizers
- 55 C
+ 105 C
EQY
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TB-EQY-3-283+, TB-EQY-3-283C+
Product Type: Equalizers
Factory Pack Quantity: 500
Subcategory: Equalizers
Type: Gain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MMIC Gain Slope Equalizers

Mini-Circuits MMIC Gain Slope Equalizers offer slope values from 0dB to 15.7dB, DC to 20GHz wideband range, and 20dB return loss rating. These equalizers are absorptive, simplifying the use between gain stages not optimized for return loss. Gain Slope Equalizers are available with a nominal attenuation slope of 0dB, 1dB, 2dB, 3dB, 4dB, 5dB, 6dB, 8dB, 10dB, and 12dB. Mini-Circuits MMIC Gain Slope Equalizers are ideal for mobile, space research, cellular, and defense applications.