FK-3000+

Mini-Circuits
139-FK-3000
FK-3000+

Mfr.:

Description:
Signal Conditioning 2X Multiplier, Output Freq 140 - 3000 MHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.24 $126.24
$112.47 $1,124.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Frequency Multipliers
3 GHz
140 MHz to 3 GHz
50 Ohms
SMA
- 55 C
+ 100 C
FK
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 11 dB
Mounting: Cable
Factory Pack Quantity: 10
Subcategory: Filters
Type: X2 Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529902100
ECCN:
EAR99