GAT-12+

Mini-Circuits
139-GAT-12+
GAT-12+

Mfr.:

Description:
Attenuators 12 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.62 $16.62
$4.04 $80.80
$3.87 $193.50
$3.72 $372.00
$3.27 $654.00
Full Reel (Order in multiples of 500)
$3.11 $1,555.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-4
12 dB
8 GHz
50 Ohms
1 bit
1 Channel
1.3
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Power Rating: 500 mW (1/2 W)
Product Type: Attenuators
Series: GAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Type: Miniature Plastic Fixed Attenuator
Typical Attenuation: 13.11 dB
VSWR: 1.3:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99