MAC-113H+

Mini-Circuits
139-MAC-113H+
MAC-113H+

Mfr.:

Description:
RF Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.58 $54.58
$45.47 $454.70
$42.43 $848.60
Full Reel (Order in multiples of 50)
$38.65 $1,932.50
$38.51 $3,851.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
3.8 GHz to 11 GHz
8.5 dB
3.8 GHz to 11 GHz
0 Hz to 1.8 GHz
+ 125 C
- 55 C
SMD/SMT
7.62 mm x 6.35 mm x 1.52 mm
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
OIP3 - Third Order Intercept: 19 dBm
P1dB - Compression Point: 14 dBm
Packaging: Reel
Packaging: Cut Tape
Product Type: RF Mixer
Series: MAC
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99