RC-2SP6T-A12

Mini-Circuits
139-RC-2SP6T-A12
RC-2SP6T-A12

Mfr.:

Description:
Mini-Circuits Absorptive SP6T, Mechanical Switch, DC - 12000 MHz, 50

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Mini-Circuits
RoHS:  
Brand: Mini-Circuits
Packaging: Bulk
Series: RC
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC-2SP6T-A12 RF SP6T Switch Matrix

Mini-Circuits RC-2SP6T-A12 RF SP6T Switch Matrix operates over a wide bandwidth, from DC to 12GHz, with high isolation and low insertion loss. This absorptive switch is a fail safe and break-before-make configuration, with a lifetime of 10 million switching cycles. The switch box is constructed in a compact, rugged metal case (5.5" x 6" x 2.75") with all SMA (f) RF connectors on the front panel. This switch is controlled via USB or Ethernet, allowing direct control from a PC or remote access over a network. The RC-2SP6T-A12 RF SP6T switch matrix is RoHS-compliant and operates with an operating temperature range of 0°C to +40°C. Typical applications include 5G FR1, Wi-Fi® 6E, UWB, BLUETOOTH®, automated test equipment, and fail-safe/redundancy switching.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2027/04/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,390.52 $4,390.52