RC4DAT-6G-95

Mini-Circuits
139-RC4DAT-6G-95
RC4DAT-6G-95

Mfr.:

Description:
Mini-Circuits 95 dB Programmable Attenuator, 1 MHz - 6 GHz

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Mini-Circuits
RoHS:  
Brand: Mini-Circuits
Packaging: Bulk
Series: RC4DAT
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC4DAT-6G-95 Programmable Attenuator

Mini-Circuits RC4DAT-6G-95 Programmable Attenuator is a 4-channel programmable attenuator suitable for a wide range of signal-level control applications from 1MHz to 6GHz. Each independently controlled channel provides 0dB to 95dB attenuation range in 0.25dB steps with more than 100dB isolation between channels. The RC4DAT-6G-95 programmable attenuator offers a unique design that maintains linear attenuation change per dB, even at the highest attenuation settings. This attenuator provides all 4 bi-directional RF channels in a single, compact, and rugged package with SMA female connectors on all RF ports. The RC4DAT-6G-95 programmable attenuator can be controlled via USB or Ethernet (supporting HTTP, Telnet, and SSH network protocols). Typical applications include MIMO test sets, Automated Test Equipment (ATE), WiMAX, 4G, 5G, LTE, DVB fading simulators, handover system evaluation, and power level cycling.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2027/04/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,610.83 $4,610.83