RCBT-63+

Mini-Circuits
139-RCBT-63+
RCBT-63+

Mfr.:

Description:
Signal Conditioning BIAS TEE / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$156.30 $156.30
$21.82 $218.20
$18.68 $373.60
$17.13 $856.50
$16.35 $1,635.00
$14.85 $2,970.00
Full Reel (Order in multiples of 500)
$14.79 $7,395.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Frequency: 10 MHz to 6 GHz
Impedance: 50 Ohms
Insertion Loss: 1.4 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting: Board Mount
Package/Case: 3125 (7864 metric)
Product: Bias Tees
Product Type: Signal Conditioning
Series: RCBT
Factory Pack Quantity: 500
Subcategory: Filters
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RCBT 50Ω SMT Wideband Bias-Tee Signal Conditioner

Mini-Circuits RCBT 50Ω SMT Wideband Bias-Tee Signal Conditioner features a wideband, 10MHz to 6GHz frequency range with a typical 0.6dB to 1.4dB insertion loss. Operating within a -40°C to +85°C temperature range, the aqueous washable RCBT Signal Conditioner offers good isolation (20dB typical), a 500mA input DC current, and 30dBm maximum RF power. Applications for the miniature TT1224-2 packaged component include the biasing of amplifiers, laser diodes, and active antennas.