RDC-20-252-5WX+

Mini-Circuits
139-RDC-20-252-5WX+
RDC-20-252-5WX+

Mfr.:

Description:
Signal Conditioning 20 dB SMT Directional Coupler, 30- 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206
Can Dispatch Immediately
On Order:
300
Expected 2026/04/06
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.56 $15.56
$11.66 $233.20
$11.05 $552.50
Full Reel (Order in multiples of 100)
$11.05 $1,105.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
30 MHz to 2.5 GHz
50 Ohms
SMD/SMT
TT2315
- 40 C
+ 85 C
RDC
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RDC Directional Couplers

Mini-Circuits RDC Directional Couplers provide 20dB coupling with high directivity, low mainline loss, and good return loss for 75Ω applications in the 5MHz to 2350MHz frequency range. These surface-mount couplers support various broadband applications, including DOCSIS 3.1 systems and equipment. The series utilizes core and wire construction with wrap-around terminations for good solderability and easy visual inspection. The Top Hat® feature improves the speed and accuracy of pick-and-place assembly. Mini-Circuits RDC Directional Couplers provide excellent through-path signal transmission and maintain low heat dissipation, avoiding the need for special heat sinking methods. The devices offer up to 1W power handling, which is usable in systems with a variety of signal power requirements.