RDC20-92DC-5W+

Mini-Circuits
139-RDC20-92DC-5W+
RDC20-92DC-5W+

Mfr.:

Description:
Signal Conditioning 20 dB SMT Directional Coupler, 150 - 900 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.67 $24.67
$20.97 $419.40
$17.86 $893.00
Full Reel (Order in multiples of 100)
$17.26 $1,726.00
$17.19 $8,595.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Directional Couplers
150 MHz to 900 MHz
SMD/SMT
- 40 C
+ 85 C
RDC20
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: DC Pass Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

RDC20-92DC-5W+ 20dB SMT Directional Coupler

Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional Coupler provides 20dB coupling with 750mA DC current passthrough from input to output. This directional coupler incorporates a 150MHz to 900MHz wideband frequency range and a low mainline loss of typical 0.5dB at 900MHz. The RDC20-92DC-5W+ coupler features core and wire construction for good solderability and easy visual inspection. This SMT directional coupler exhibits a typical ±0.4dB coupling flatness and a good return loss of 20dB typical. The RDC20-92DC-5W+ directional coupler supports a variety of broadband applications, including defense/military, Very High Frequencies (VHF)/Ultra High Frequencies (UHF), cellular, and more.