SLP-1200+

Mini-Circuits
139-SLP-1200+
SLP-1200+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 1000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.13 $60.13
$56.79 $567.90

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 1 GHz
50 Ohms
SMA
FF99
- 55 C
+ 100 C
SLP
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SLP 50Ω Coaxial Low Pass Filters

Mini-Circuits SLP 50Ω Coaxial Low Pass Filters feature a 1.35 typical attenuation rate (20dB/3dB BW ratio) and 0.5W maximum RF power input in a rugged, shielded FF99 case. These signal conditioning components operate in a -55°C to +100°C temperature range and offer a wide selection of cut-off frequencies. The SLP Coaxial Low Pass Filters are ideal for lab use, test equipment, and video equipment.