SYAS-1+

Mini-Circuits
139-SYAS-1+
SYAS-1+

Mfr.:

Description:
Attenuators Bi-Phase, SMT Pin Diode Switch, 2 - 400 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.56 $15.56
$14.93 $149.30
$14.47 $289.40
$14.00 $700.00
Full Reel (Order in multiples of 100)
$13.22 $1,322.00
$13.17 $2,634.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
400 MHz
50 Ohms
1 bit
1 Channel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.6 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 2 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Attenuators
Series: SYAS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Bi-Phase Attenuator / Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99