TAK-5+

Mini-Circuits
139-TAK-5
TAK-5+

Mfr.:

Description:
RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.01 - 250 MHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.53 $51.53
$48.40 $484.00
$48.23 $2,411.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
10 kHz to 250 MHz
10 kHz to 250 MHz
0 Hz to 250 MHz
+ 100 C
- 55 C
Through Hole
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Packaging: Bulk
Product Type: RF Mixer
Series: TAK
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529902100
ECCN:
EAR99