TAMP-72LN+

Mini-Circuits
139-TAMP-72LN+
TAMP-72LN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
400 MHz to 700 MHz
5 V
90 mA
20 dB
1 dB
Low Noise Amplifiers
SMD/SMT
JQ1382
GaAs
21.5 dBm
36 dBm
- 40 C
+ 85 C
TAMP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Number of Channels: 1 Channel
Pd - Power Dissipation: 660 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 400 MHz to 700 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$49.54 $49.54
$46.80 $936.00
Full Reel (Order in multiples of 100)
$46.80 $4,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩