TAV1-331+

Mini-Circuits
139-TAV1-331
TAV1-331+

Mfr.:

Description:
RF MOSFET Transistors LOW NOISE AMPL / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.49 $16.49
$2.14 $42.80
Full Reel (Order in multiples of 500)
$2.00 $1,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
GaAs
60 mA
4 V
10 MHz to 4 GHz
12 dB
21.3 dBm
- 40 C
+ 85 C
SMD/SMT
MCLP-4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Forward Transconductance - Min: 282 mS
Number of Channels: 1 Channel
Pd - Power Dissipation: 400 mW
Product Type: RF MOSFET Transistors
Series: TAV1
Factory Pack Quantity: 500
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: - 690 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8541290000
MXHTS:
8542330299
ECCN:
EAR99

TAV1-331+ 50Ω Ultra-Low-Noise D-PHEMT Transistor

Mini-Circuits TAV1-331+ 50Ω Ultra-Low-Noise D-PHEMT Transistor is an MMIC D-PHEMT transistor with an operating frequency range from 10MHz to 4000MHz. The TAV1-331+ combines high gain with an extremely low noise figure, resulting in lower overall system noise. Low NF and IP3 performance make the component an ideal choice for sensitive receivers in communications systems. Manufactured using highly repeatable D-PHEMT technology, the unit comes housed in a tiny 1.4mm x 1.2mm MCLP package. This transistor requires external biasing and matching. The Mini-Circuits TAV1-331+ Ultra-Low-Noise D-PHEMT Transistor covers many wireless communications bands including cellular, ISM, GSM, WCDMA, WiMax, WLAN, and more.