ULC-6FT-SMNM+

Mini-Circuits
139-ULC-6FT-SMNM+
ULC-6FT-SMNM+

Mfr.:

Description:
RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0"

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.22 $162.22

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Cables
RoHS:  
SMA
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
6 ft
0.02:1
- 55 C
+ 85 C
5.7 dB
Beryllium Copper
Brand: Mini-Circuits
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Male / Male
Minimum Frequency: DC
Product Type: RF Test Cables
Series: ULC
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS