ZBT-V543-FT+

Mini-Circuits
139-ZBT-V543-FT+
ZBT-V543-FT+

Mfr.:

Description:
Signal Conditioning 54GHz 250mA Bias Tee

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,853.55 $1,853.55

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bias Tees
10 MHz to 54 GHz
10 MHz to 54 GHz
25 V
50 Ohms
Screw
- 40 C
+ 85 C
ZBT
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZBT Coaxial Wideband Bias-Tees

Mini-Circuits ZBT Coaxial Wideband Bias-Tees are male-to-female devices that cover frequencies ranging from 10MHz to 40GHz. These devices offer 50Ω impedance, low insertion loss of 1dB to 2dB, and excellent isolation of >30dB, 35dB, or >40dB. Additional features include excellent return loss of 15dB typical and compliance with RoHS directives. Mini-Circuits ZBT Coaxial Wideband Bias-Tees are ideal for a variety of applications, including laser diodes, biasing amplifiers, and active antennas.